
TAJT226M010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJT226M010RNJTR-ND - Tape & Reel (TR) 478-TAJT226M010RNJCT-ND - Cut Tape (CT) 478-TAJT226M010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT226M010RNJ |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT226M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.33000 | kr.23.30 |
| 50 | kr.1.76000 | kr.88.00 |
| 100 | kr.1.58530 | kr.158.53 |
| 500 | kr.1.29076 | kr.645.38 |
| 1.000 | kr.1.19968 | kr.1,199.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.12568 | kr.2,814.20 |
| 5.000 | kr.1.06662 | kr.5,333.10 |
| 7.500 | kr.1.03705 | kr.7,777.88 |
| 12.500 | kr.1.00427 | kr.12,553.38 |
| 17.500 | kr.0.98510 | kr.17,239.25 |
| 25.000 | kr.0.96666 | kr.24,166.50 |
| 30.000 | kr.0.95792 | kr.28,737.60 |
| 60.000 | kr.0.92850 | kr.55,710.00 |
| 62.500 | kr.0.92694 | kr.57,933.75 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

