


593D225X9025B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D225X9025B2TE3TR-ND - Tape & Reel (TR) 718-593D225X9025B2TE3CT-ND - Cut Tape (CT) 718-593D225X9025B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D225X9025B2TE3 |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D225X9025B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB225K025R1200 | KYOCERA AVX | 640 | 478-13156-1-ND | kr.6.22000 | Direct |
| T495B225K035ATE1K5 | KEMET | 10.925 | 399-4976-1-ND | kr.11.41000 | Upgrade |
| T494B225K025AT | KEMET | 3.598 | 399-8449-1-ND | kr.6.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.37200 | kr.33.72 |
| 50 | kr.2.59740 | kr.129.87 |
| 100 | kr.2.35820 | kr.235.82 |
| 500 | kr.1.95390 | kr.976.95 |
| 1.000 | kr.1.82897 | kr.1,828.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.72612 | kr.3,452.24 |
| 4.000 | kr.1.64149 | kr.6,565.96 |
| 6.000 | kr.1.59909 | kr.9,594.54 |
| 10.000 | kr.1.55211 | kr.15,521.10 |
| 14.000 | kr.1.52463 | kr.21,344.82 |
| 20.000 | kr.1.49820 | kr.29,964.00 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |

