Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TPSA685M006R1800 | |
|---|---|
DigiKey Part Number | TPSA685M006R1800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA685M006R1800 |
Description | CAP TANT 6.8UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12095 | kr.4,483.80 |
| Unit Price without VAT: | kr.1.12095 |
|---|---|
| Unit Price with VAT: | kr.1.40119 |






