Direct
Similar
Similar
Direct
Upgrade
Similar

TAJA685M006SNJ | |
|---|---|
DigiKey Part Number | TAJA685M006SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA685M006SNJ |
Description | CAP TANT 6.8UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJA685M006SNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA685M006RNJ | KYOCERA AVX | 2.763 | 478-3871-1-ND | kr.2.47000 | Direct |
| TAJS685M006RNJ | KYOCERA AVX | 0 | TAJS685M006RNJ-ND | kr.2.46362 | Similar |
| TPSA685M006R1800 | KYOCERA AVX | 0 | TPSA685M006R1800-ND | kr.1.34507 | Similar |
| 293D685X06R3A2TE3 | Vishay Sprague | 0 | 293D685X06R3A2TE3-ND | kr.0.82912 | Direct |
| 293D685X96R3A2TE3 | Vishay Sprague | 1.950 | 718-293D685X96R3A2TE3CT-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.65779 | kr.5,262.32 |
| Unit Price without VAT: | kr.0.65779 |
|---|---|
| Unit Price with VAT: | kr.0.82224 |






