Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar

TPSA685M010R1800 | |
|---|---|
DigiKey Part Number | TPSA685M010R1800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA685M010R1800 |
Description | CAP TANT 6.8UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA685K010R1800 | KYOCERA AVX | 2.414 | 478-2392-1-ND | kr.2.41000 | Upgrade |
| TPSA685K010Y1800 | KYOCERA AVX | 0 | TPSA685K010Y1800-ND | kr.2.03273 | Upgrade |
| TAJA685M010RNJ | KYOCERA AVX | 0 | TAJA685M010RNJ-ND | kr.1.13369 | Similar |
| TAJS685M010RNJ | KYOCERA AVX | 0 | TAJS685M010RNJ-ND | kr.2.01584 | Similar |
| 593D685X0010A2TE3 | Vishay Sprague | 0 | 593D685X0010A2TE3-ND | kr.1.33498 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.58637 | kr.10,345.48 |
| Unit Price without VAT: | kr.2.58637 |
|---|---|
| Unit Price with VAT: | kr.3.23296 |











