Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TPSA474M025R7000 | |
|---|---|
DigiKey Part Number  | TPSA474M025R7000-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TPSA474M025R7000  | 
Description  | CAP TANT 0.47UF 20% 25V 1206  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 7Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | A  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.12095 | kr.4,483.80 | 
| Unit Price without VAT: | kr.1.12095 | 
|---|---|
| Unit Price with VAT: | kr.1.40119 | 







