
TPSA106M006R1500 | |
|---|---|
DigiKey Part Number | 478-9033-2-ND - Tape & Reel (TR) 478-9033-1-ND - Cut Tape (CT) 478-9033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA106M006R1500 |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA106M006R1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951D106KAAAQ2 | KYOCERA AVX | 1.619 | 478-8479-1-ND | kr.6.66000 | Direct |
| F951D106MAAAQ2 | KYOCERA AVX | 1.165 | 478-8482-1-ND | kr.6.40000 | Direct |
| TPSA106K006R1500 | KYOCERA AVX | 21.544 | 478-2388-1-ND | kr.6.53000 | Upgrade |
| TAJA106M006RNJ | KYOCERA AVX | 7.849 | 478-1656-1-ND | kr.2.41000 | Similar |
| TR3A106M6R3C1500 | Vishay Sprague | 94 | 718-TR3A106M6R3C1500CT-ND | kr.5.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63100 | kr.26.31 |
| 50 | kr.1.99960 | kr.99.98 |
| 100 | kr.1.80440 | kr.180.44 |
| 500 | kr.1.47634 | kr.738.17 |
| 1.000 | kr.1.37489 | kr.1,374.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.51111 | kr.3,022.22 |
| 4.000 | kr.1.43420 | kr.5,736.80 |
| 6.000 | kr.1.39568 | kr.8,374.08 |
| 10.000 | kr.1.35299 | kr.13,529.90 |
| 14.000 | kr.1.32803 | kr.18,592.42 |
| 20.000 | kr.1.30401 | kr.26,080.20 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

