
F951D106KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8479-2-ND - Tape & Reel (TR) 478-8479-1-ND - Cut Tape (CT) 478-8479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951D106KAAAQ2 |
Description | CAP TANT 10UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951D106KAAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.26700 | kr.42.67 |
| 50 | kr.3.32460 | kr.166.23 |
| 100 | kr.3.03430 | kr.303.43 |
| 500 | kr.2.54412 | kr.1,272.06 |
| 1.000 | kr.2.39246 | kr.2,392.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.62283 | kr.9,057.08 |
| 5.000 | kr.3.48720 | kr.17,436.00 |
| 7.500 | kr.3.41925 | kr.25,644.38 |
| 12.500 | kr.3.34391 | kr.41,798.88 |
| 17.500 | kr.3.29986 | kr.57,747.55 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

