Upgrade
Similar
Similar

TPMV687M006R0023 | |
|---|---|
DigiKey Part Number | TPMV687M006R0023-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPMV687M006R0023 |
Description | CAP TANT 680UF 20% 6.3V 2924 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 23mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 23mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMV687K006R0023 | KYOCERA AVX | 0 | 478-3298-2-ND | kr.63.59424 | Upgrade |
| TAJV687M006RNJ | KYOCERA AVX | 0 | TAJV687M006RNJ-ND | kr.19.15422 | Similar |
| TPSV687M006R0035 | KYOCERA AVX | 767 | 478-4165-1-ND | kr.22.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.42.37403 | kr.16,949.61 |
| Unit Price without VAT: | kr.42.37403 |
|---|---|
| Unit Price with VAT: | kr.52.96754 |


