TPMV687K006R0023 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.19.60823
Datasheet

Similar


KYOCERA AVX
In Stock: 2.146
Unit Price: kr.40.20000
Datasheet
680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 23mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPMV687K006R0023

DigiKey Part Number
478-3298-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPMV687K006R0023
Description
CAP TANT 680UF 10% 6.3V 2924
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 23mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
23mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2924 (7361 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Capacitance
Height - Seated (Max)
0.148" (3.75mm)
Tolerance
±10%
Manufacturer Size Code
V
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJV687K006RNJKYOCERA AVX0TAJV687K006RNJ-NDkr.19.60823Similar
TPSV687K006R0035KYOCERA AVX2.146478-3083-1-NDkr.40.20000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.63.59424kr.50,875.39
Unit Price without VAT:kr.63.59424
Unit Price with VAT:kr.79.49280