Upgrade
Similar
Similar

TAJV687M006RNJ | |
|---|---|
DigiKey Part Number | TAJV687M006RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJV687M006RNJ |
Description | CAP TANT 680UF 20% 6.3V 2924 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV687M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJV687K006RNJ | KYOCERA AVX | 0 | TAJV687K006RNJ-ND | kr.19.60823 | Upgrade |
| TPMV687M006R0023 | KYOCERA AVX | 0 | TPMV687M006R0023-ND | kr.42.37403 | Similar |
| TPSV687M006R0035 | KYOCERA AVX | 767 | 478-4165-1-ND | kr.22.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.19.15422 | kr.38,308.44 |
| Unit Price without VAT: | kr.19.15422 |
|---|---|
| Unit Price with VAT: | kr.23.94278 |


