Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPME687M006R0023 | |
|---|---|
DigiKey Part Number | 478-1818-2-ND - Tape & Reel (TR) 478-1818-1-ND - Cut Tape (CT) 478-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME687M006R0023 |
Description | CAP TANT 680UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPME687M006R0023 Models |
Category | ESR (Equivalent Series Resistance) 23mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME687K006H0023 | KYOCERA AVX | 0 | TPME687K006H0023-ND | kr.45.10783 | Upgrade |
| TPME687K006R0023 | KYOCERA AVX | 96 | 478-1817-1-ND | kr.30.24000 | Upgrade |
| TAJE687M006RNJ | KYOCERA AVX | 456 | 478-8923-1-ND | kr.18.39000 | Similar |
| TLJY687M006R0150 | KYOCERA AVX | 2.980 | 478-TLJY687M006R0150CT-ND | kr.26.31000 | Similar |
| TPME687M006H0018 | KYOCERA AVX | 0 | 478-9026-2-ND | kr.45.10783 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.27000 | kr.41.27 |
| 10 | kr.30.35000 | kr.303.50 |
| 50 | kr.25.98640 | kr.1,299.32 |
| 100 | kr.24.63720 | kr.2,463.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.22.61130 | kr.9,044.52 |
| 800 | kr.21.85786 | kr.17,486.29 |
| 1.200 | kr.21.48034 | kr.25,776.41 |
| 2.000 | kr.21.06186 | kr.42,123.72 |
| 2.800 | kr.20.81728 | kr.58,288.38 |
| Unit Price without VAT: | kr.41.27000 |
|---|---|
| Unit Price with VAT: | kr.51.58750 |






