Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TPME687M006R0018 | |
|---|---|
DigiKey Part Number | 478-9027-2-ND - Tape & Reel (TR) 478-9027-1-ND - Cut Tape (CT) 478-9027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME687M006R0018 |
Description | CAP TANT 680UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 18mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME687M006H0018 | KYOCERA AVX | 0 | 478-9026-2-ND | kr.45.10783 | Direct |
| TPME687K006R0018 | KYOCERA AVX | 1.683 | 478-3297-1-ND | kr.39.88000 | Upgrade |
| TAJE687M006RNJ | KYOCERA AVX | 456 | 478-8923-1-ND | kr.18.39000 | Similar |
| TLJY687M006R0150 | KYOCERA AVX | 2.880 | 478-TLJY687M006R0150CT-ND | kr.26.31000 | Similar |
| TPME687M006R0023 | KYOCERA AVX | 0 | 478-1818-1-ND | kr.41.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.15000 | kr.63.15 |
| 10 | kr.47.84200 | kr.478.42 |
| 50 | kr.41.72600 | kr.2,086.30 |
| 100 | kr.39.83300 | kr.3,983.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.36.99043 | kr.14,796.17 |
| 800 | kr.35.93314 | kr.28,746.51 |
| 1.200 | kr.35.40309 | kr.42,483.71 |
| Unit Price without VAT: | kr.63.15000 |
|---|---|
| Unit Price with VAT: | kr.78.93750 |






