TPME226M035R0060 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.51.94235
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.51.94235
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.460
Unit Price: kr.43.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 675
Unit Price: kr.61.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.827
Unit Price: kr.14.46000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.556
Unit Price: kr.17.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.000
Unit Price: kr.11.92000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.75.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 161
Unit Price: kr.18.39000
Datasheet

Similar


KYOCERA AVX
In Stock: 446
Unit Price: kr.23.08000
Datasheet

Similar


KYOCERA AVX
In Stock: 7.385
Unit Price: kr.9.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 400
Unit Price: kr.11.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.66161
Datasheet

Similar


KYOCERA AVX
In Stock: 1.550
Unit Price: kr.16.17000
Datasheet
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME226M035R0060

DigiKey Part Number
TPME226M035R0060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPME226M035R0060
Description
CAP TANT 22UF 20% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPME226M035H0060KYOCERA AVX0TPME226M035H0060-NDkr.51.94235Direct
TPME226K035H0060KYOCERA AVX0TPME226K035H0060-NDkr.51.94235Upgrade
TPME226K035R0060KYOCERA AVX1.460478-3305-1-NDkr.43.05000Upgrade
TRME226K035R0060KYOCERA AVX675478-6611-1-NDkr.61.88000Upgrade
TAJD226M035RNJKYOCERA AVX2.827478-3927-1-NDkr.14.46000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.47.84165kr.19,136.66
Manufacturers Standard Package
Unit Price without VAT:kr.47.84165
Unit Price with VAT:kr.59.80206