Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE226M035R0200

DigiKey Part Number
478-4128-2-ND - Tape & Reel (TR)
478-4128-1-ND - Cut Tape (CT)
478-4128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE226M035R0200
Description
CAP TANT 22UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSE226M035R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.34000kr.14.34
10kr.9.76000kr.97.60
50kr.7.94500kr.397.25
100kr.7.38430kr.738.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.67375kr.2,669.50
800kr.6.35496kr.5,083.97
1.200kr.6.19525kr.7,434.30
2.000kr.6.01824kr.12,036.48
2.800kr.5.91476kr.16,561.33
4.000kr.5.81519kr.23,260.76
4.800kr.5.76801kr.27,686.45
9.600kr.5.60908kr.53,847.17
10.000kr.5.60063kr.56,006.30
Manufacturers Standard Package
Unit Price without VAT:kr.14.34000
Unit Price with VAT:kr.17.92500