


TPSD226M035R0400 | |
|---|---|
DigiKey Part Number | 478-4107-2-ND - Tape & Reel (TR) 478-4107-1-ND - Cut Tape (CT) 478-4107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M035R0400 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226M035R0400 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD226K035R0400 | KYOCERA AVX | 7 | 478-9171-1-ND | kr.12.24000 | Direct |
| TAJD226M035RNJ | KYOCERA AVX | 2.827 | 478-3927-1-ND | kr.14.46000 | Similar |
| TAJE226M035RNJ | KYOCERA AVX | 1.556 | 478-3950-1-ND | kr.17.37000 | Similar |
| TAJY226M035RNJ | KYOCERA AVX | 3.000 | 478-TAJY226M035RNJCT-ND | kr.11.92000 | Similar |
| TPSD226M035R0125 | KYOCERA AVX | 161 | 478-9176-1-ND | kr.18.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.7.70300 | kr.77.03 |
| 50 | kr.6.19040 | kr.309.52 |
| 100 | kr.5.72190 | kr.572.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.25060 | kr.3,125.30 |
| 1.000 | kr.5.96049 | kr.5,960.49 |
| 1.500 | kr.5.81522 | kr.8,722.83 |
| 2.500 | kr.5.65416 | kr.14,135.40 |
| 3.500 | kr.5.55998 | kr.19,459.93 |
| 5.000 | kr.5.46942 | kr.27,347.10 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

