
TPME156K050R0075 | |
|---|---|
DigiKey Part Number | 478-9019-2-ND - Tape & Reel (TR) 478-9019-1-ND - Cut Tape (CT) 478-9019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME156K050R0075 |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.81000 | kr.52.81 |
| 10 | kr.39.52400 | kr.395.24 |
| 50 | kr.34.21580 | kr.1,710.79 |
| 100 | kr.32.57180 | kr.3,257.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.30.10423 | kr.12,041.69 |
| 800 | kr.29.18643 | kr.23,349.14 |
| 1.200 | kr.28.72643 | kr.34,471.72 |
| 2.000 | kr.28.21655 | kr.56,433.10 |
| Unit Price without VAT: | kr.52.81000 |
|---|---|
| Unit Price with VAT: | kr.66.01250 |

