
TPME107K020R0045 | |
|---|---|
DigiKey Part Number | 478-3637-2-ND - Tape & Reel (TR) 478-3637-1-ND - Cut Tape (CT) 478-3637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME107K020R0045 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE107K020RNJ | KYOCERA AVX | 5.060 | 478-1746-1-ND | kr.11.79000 | Similar |
| TPSD107K020R0150 | KYOCERA AVX | 934 | 478-9143-1-ND | kr.11.48000 | Similar |
| TPSE107K020R0150 | KYOCERA AVX | 1.303 | 478-1795-1-ND | kr.14.33000 | Similar |
| 594D107X9020D2T | Vishay Sprague | 84 | 718-594D107X9020D2TCT-ND | kr.33.79000 | Similar |
| 595D107X9020D2T | Vishay Sprague | 676 | 718-595D107X9020D2TCT-ND | kr.33.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.70000 | kr.44.70 |
| 10 | kr.33.03100 | kr.330.31 |
| 50 | kr.28.38160 | kr.1,419.08 |
| 100 | kr.26.94440 | kr.2,694.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.24.78593 | kr.9,914.37 |
| 800 | kr.23.98328 | kr.19,186.62 |
| 1.200 | kr.23.58105 | kr.28,297.26 |
| 2.000 | kr.23.13517 | kr.46,270.34 |
| Unit Price without VAT: | kr.44.70000 |
|---|---|
| Unit Price with VAT: | kr.55.87500 |

