TPCL335K010X5000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 894
Unit Price: kr.18.13000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.13050
Datasheet

Similar


KYOCERA AVX
In Stock: 2.226
Unit Price: kr.13.38000
Datasheet
3.3 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCL335K010X5000

DigiKey Part Number
TPCL335K010X5000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPCL335K010X5000
Description
CAP TANT 3.3UF 10% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPCL335K010X5000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.63338kr.4,816.69
Manufacturers Standard Package
Unit Price without VAT:kr.9.63338
Unit Price with VAT:kr.12.04173