3.3 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL335K010XTA

DigiKey Part Number
478-6061-2-ND - Tape & Reel (TR)
478-6061-1-ND - Cut Tape (CT)
478-6061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACL335K010XTA
Description
CAP TANT 3.3UF 10% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL335K010XTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±10%
Manufacturer Size Code
L
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.38000kr.13.38
10kr.9.02200kr.90.22
50kr.7.30360kr.365.18
100kr.6.77370kr.677.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.87692kr.2,938.46
1.000kr.5.59936kr.5,599.36
1.500kr.5.46026kr.8,190.39
2.500kr.5.30618kr.13,265.45
3.500kr.5.21605kr.18,256.17
5.000kr.5.12934kr.25,646.70
Manufacturers Standard Package
Unit Price without VAT:kr.13.38000
Unit Price with VAT:kr.16.72500