Direct
Similar
Similar

| TACL335K010FTA | |
|---|---|
| DigiKey Part Number | TACL335K010FTA-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TACL335K010FTA | 
| Description | CAP TANT 3.3UF 10% 10V 0603 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TACL335K010FTA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 7.5Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | L | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.9.51156 | kr.4,755.78 | 
| Unit Price without VAT: | kr.9.51156 | 
|---|---|
| Unit Price with VAT: | kr.11.88945 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark