TCJS226M006R0400 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.30956
Datasheet

Similar


Vishay Sprague
In Stock: 1.748
Unit Price: kr.5.39000
Datasheet
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 400mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 400mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJS226M006R0400

DigiKey Part Number
TCJS226M006R0400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJS226M006R0400
Description
CAP TANT POLY 22UF 6.3V 1206
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJS226M006R0400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
22 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55A226M6R3C0500Vishay Sprague0718-2000-2-NDkr.1.30956Direct
T55A226M6R3C0200Vishay Sprague1.748718-1999-1-NDkr.5.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes