T55A226M6R3C0500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 9.064
Unit Price: kr.6.59000
Datasheet

Direct


KEMET
In Stock: 2.845
Unit Price: kr.5.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 6.215
Unit Price: kr.5.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A226M6R3C0500

DigiKey Part Number
718-2000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T55A226M6R3C0500
Description
CAP TANT POLY 22UF 6.3V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A226M6R3C0500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
22 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520A226M006ATE090KEMET9.064399-4718-1-NDkr.6.59000Direct
T520A226M006ATE100KEMET2.845399-5271-1-NDkr.5.90000Direct
TCJA226M006R0300KYOCERA AVX6.215478-4710-1-NDkr.5.64000Direct
TCJK226M006R0400KYOCERA AVX0TCJK226M006R0400-NDkr.0.00000Direct
TCJS226M006R0400KYOCERA AVX0TCJS226M006R0400-NDkr.0.00000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.30956kr.2,619.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.30956
Unit Price with VAT:kr.1.63695