22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A226M6R3C0200

DigiKey Part Number
718-1999-2-ND - Tape & Reel (TR)
718-1999-1-ND - Cut Tape (CT)
718-1999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55A226M6R3C0200
Description
CAP TANT POLY 22UF 6.3V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A226M6R3C0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
22 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55A226M010C0200Vishay Sprague5.007718-1997-1-NDkr.5.71000Parametric Equivalent
T527I226M010ATE200KEMET9.191399-10529-1-NDkr.7.42000Parametric Equivalent
TCTOAL1A226M8RKYOCERA AVX2.522478-TCTOAL1A226M8RCT-NDkr.4.95000Parametric Equivalent
In-Stock: 1.763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.39200kr.33.92
50kr.2.61080kr.130.54
100kr.2.37120kr.237.12
500kr.1.96654kr.983.27
1.000kr.1.84133kr.1,841.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.73830kr.3,476.60
6.000kr.1.61104kr.9,666.24
10.000kr.1.56395kr.15,639.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750