Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD227M006R0015 | |
|---|---|
DigiKey Part Number | 478-TCJD227M006R0015TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD227M006R0015 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD227M010R0015 | KYOCERA AVX | 0 | 478-TCJD227M010R0015TR-ND | kr.6.39794 | Parametric Equivalent |
| TCJD227M010R0015E | KYOCERA AVX | 708 | 478-TCJD227M010R0015ECT-ND | kr.14.10000 | Parametric Equivalent |
| T520D227M006AHE015 | KEMET | 0 | 399-T520D227M006AHE015TR-ND | kr.6.55782 | Parametric Equivalent |
| T520D227M006ATE015 | KEMET | 3.950 | 399-10341-1-ND | kr.13.85000 | Parametric Equivalent |
| T520D227M006ATE0157280 | KEMET | 0 | 399-T520D227M006ATE0157280TR-ND | kr.5.52009 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.56530 | kr.2,782.65 |
| Unit Price without VAT: | kr.5.56530 |
|---|---|
| Unit Price with VAT: | kr.6.95663 |








