Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D227M006ATE0157622 | |
|---|---|
DigiKey Part Number | 399-T520D227M006ATE0157622TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D227M006ATE0157622 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D227M006AHE015 | KEMET | 0 | 399-T520D227M006AHE015TR-ND | kr.6.48620 | Parametric Equivalent |
| T520D227M006ATE015 | KEMET | 4.050 | 399-10341-1-ND | kr.13.69000 | Parametric Equivalent |
| T520D227M006ATE0157280 | KEMET | 0 | 399-T520D227M006ATE0157280TR-ND | kr.5.45980 | Parametric Equivalent |
| T520D227M006ATE0157454 | KEMET | 0 | 399-T520D227M006ATE0157454TR-ND | kr.5.45980 | Parametric Equivalent |
| T520D227M006ATE0157706 | KEMET | 0 | 399-T520D227M006ATE0157706-ND | kr.6.26039 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.75254 | kr.2,876.27 |
| Unit Price without VAT: | kr.5.75254 |
|---|---|
| Unit Price with VAT: | kr.7.19068 |








