
TCJD227M010R0015E | |
|---|---|
DigiKey Part Number | 478-TCJD227M010R0015ETR-ND - Tape & Reel (TR) 478-TCJD227M010R0015ECT-ND - Cut Tape (CT) 478-TCJD227M010R0015EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD227M010R0015E |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.9.47800 | kr.94.78 |
| 50 | kr.7.69040 | kr.384.52 |
| 100 | kr.7.13880 | kr.713.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.20660 | kr.3,103.30 |
| 1.500 | kr.5.77346 | kr.8,660.19 |
| 2.500 | kr.5.61321 | kr.14,033.02 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

