Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TCJD157M016R0050 | |
|---|---|
DigiKey Part Number | 478-9575-2-ND - Tape & Reel (TR) 478-9575-1-ND - Cut Tape (CT) 478-9575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD157M016R0050 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD157M016R0050E | KYOCERA AVX | 2.834 | 478-13277-1-ND | kr.10.84000 | Parametric Equivalent |
| TCJY157M016R0050 | KYOCERA AVX | 359 | 478-9587-1-ND | kr.10.84000 | Parametric Equivalent |
| TCJY157M016R0050E | KYOCERA AVX | 2.640 | 478-13347-1-ND | kr.10.84000 | Parametric Equivalent |
| 16TQC150MD3 | Panasonic Industry | 8.050 | 10-16TQC150MD3CT-ND | kr.22.19000 | Parametric Equivalent |
| 16TQC150MYF | Panasonic Industry | 18.996 | P16484CT-ND | kr.32.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.8.45800 | kr.84.58 |
| 50 | kr.6.82700 | kr.341.35 |
| 100 | kr.6.32220 | kr.632.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.47028 | kr.2,735.14 |
| 1.500 | kr.5.07445 | kr.7,611.67 |
| 2.500 | kr.4.92803 | kr.12,320.07 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |










