
T521D157M020ATE050 | |
|---|---|
DigiKey Part Number | 399-19581-2-ND - Tape & Reel (TR) 399-19581-1-ND - Cut Tape (CT) 399-19581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D157M020ATE050 |
Description | CAP TANT POLY 150UF 20V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D157M020ATE050 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.65000 | kr.32.65 |
| 10 | kr.23.59700 | kr.235.97 |
| 50 | kr.19.97980 | kr.998.99 |
| 100 | kr.18.86150 | kr.1,886.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.96774 | kr.8,483.87 |
| 1.500 | kr.16.08724 | kr.24,130.86 |
| 2.500 | kr.15.76137 | kr.39,403.42 |
| Unit Price without VAT: | kr.32.65000 |
|---|---|
| Unit Price with VAT: | kr.40.81250 |




