
TCJY157M016R0050E | |
|---|---|
DigiKey Part Number | 478-13347-2-ND - Tape & Reel (TR) 478-13347-1-ND - Cut Tape (CT) 478-13347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY157M016R0050E |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.20200 | kr.72.02 |
| 50 | kr.5.76440 | kr.288.22 |
| 100 | kr.5.32120 | kr.532.12 |
| 500 | kr.4.57178 | kr.2,285.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.33979 | kr.4,339.79 |
| 3.000 | kr.4.05314 | kr.12,159.42 |
| 5.000 | kr.3.94709 | kr.19,735.45 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

