TCJD107M010R0045 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 193
Unit Price: kr.6.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.14000
Datasheet

Direct


KEMET
In Stock: 29.703
Unit Price: kr.8.10000
Datasheet

Direct


KEMET
In Stock: 8.002
Unit Price: kr.8.41000
Datasheet
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJD107M010R0045

DigiKey Part Number
478-8786-2-ND - Tape & Reel (TR)
478-8786-1-ND - Cut Tape (CT)
478-8786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD107M010R0045
Description
CAP TANT POLY 100UF 10V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY107M010R0045KYOCERA AVX193478-8800-1-NDkr.6.14000Direct
TCJY107M010R0045EKYOCERA AVX0478-13341-1-NDkr.6.14000Direct
T520D107M010ATE018KEMET29.703399-9778-1-NDkr.8.10000Direct
T520V107M010ATE045KEMET8.002399-4070-1-NDkr.8.41000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.70000kr.10.70
10kr.7.08900kr.70.89
50kr.5.66640kr.283.32
100kr.5.22800kr.522.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.48598kr.2,242.99
1.500kr.4.14150kr.6,212.25
2.500kr.4.01407kr.10,035.18
Manufacturers Standard Package
Unit Price without VAT:kr.10.70000
Unit Price with VAT:kr.13.37500