KO-CAP T520 - 2917 (7343) D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) D
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D107M010ATE018

DigiKey Part Number
399-9778-2-ND - Tape & Reel (TR)
399-9778-1-ND - Cut Tape (CT)
399-9778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D107M010ATE018
Description
CAP TANT POLY 100UF 10V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D107M010ATE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.24000kr.10.24
10kr.6.78400kr.67.84
50kr.5.42460kr.271.23
100kr.5.00480kr.500.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.29414kr.2,147.07
1.000kr.4.07430kr.4,074.30
1.500kr.3.96416kr.5,946.24
2.500kr.3.84210kr.9,605.25
3.500kr.3.77071kr.13,197.48
5.000kr.3.70207kr.18,510.35
6.000kr.3.66953kr.22,017.18
12.000kr.3.55993kr.42,719.16
12.500kr.3.55411kr.44,426.38
Manufacturers Standard Package
Unit Price without VAT:kr.10.24000
Unit Price with VAT:kr.12.80000