Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJY107M010R0045E | |
|---|---|
DigiKey Part Number | 478-13341-2-ND - Tape & Reel (TR) 478-13341-1-ND - Cut Tape (CT) 478-13341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY107M010R0045E |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY107M010R0045 | KYOCERA AVX | 1.243 | 478-8800-1-ND | kr.8.75000 | Parametric Equivalent |
| TCJY107M010S0045 | KYOCERA AVX | 0 | 478-TCJY107M010S0045TR-ND | kr.7.30416 | Parametric Equivalent |
| T520V107M010ATE045 | KEMET | 5.012 | 399-4070-1-ND | kr.11.98000 | Parametric Equivalent |
| T520V107M010ATE0457280 | KEMET | 0 | 399-T520V107M010ATE0457280TR-ND | kr.4.59280 | Parametric Equivalent |
| T591V107M010ATE045 | KEMET | 0 | 399-12283-2-ND | kr.7.63514 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.73100 | kr.57.31 |
| 50 | kr.4.53560 | kr.226.78 |
| 100 | kr.4.16600 | kr.416.60 |
| 500 | kr.3.54216 | kr.1,771.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.34923 | kr.3,349.23 |
| 3.000 | kr.3.11076 | kr.9,332.28 |
| 5.000 | kr.3.02257 | kr.15,112.85 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |





