TAP686K025HSB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 147
Unit Price: kr.23.84000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.24.61890
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.32816
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.32816
Datasheet
68 µF Conformal Coated Tantalum Capacitors 25 V Radial 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP686K025HSB

DigiKey Part Number
TAP686K025HSB-ND
Manufacturer
Manufacturer Product Number
TAP686K025HSB
Description
CAP TANT 68UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 25 V Radial 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAP686K025HSB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.13.31780kr.1,331.78
Manufacturers Standard Package
Unit Price without VAT:kr.13.31780
Unit Price with VAT:kr.16.64725