Upgrade
Upgrade
Upgrade
Similar

199D686X06R3D7V1E3 | |
|---|---|
DigiKey Part Number | 199D686X06R3D7V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D686X06R3D7V1E3 |
Description | CAP TANT 68UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6.3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D686X06R3D7V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.498" (12.66mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D686X0010D7V1E3 | Vishay Sprague | 0 | 199D686X0010D7V1E3-ND | kr.31.63406 | Upgrade |
| 199D686X06R3D7V1 | Vishay Sprague | 0 | 199D686X06R3D7V1-ND | kr.13.47376 | Upgrade |
| 199D686X9010D7V1E3 | Vishay Sprague | 0 | 199D686X9010D7V1E3-ND | kr.31.63406 | Upgrade |
| 199D686X06R3D6V1E3 | Vishay Sprague | 0 | 199D686X06R3D6V1E3-ND | kr.13.08322 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.47376 | kr.6,736.88 |
| Unit Price without VAT: | kr.13.47376 |
|---|---|
| Unit Price with VAT: | kr.16.84220 |



