
TAP686K025CCS | |
|---|---|
DigiKey Part Number | 478-1928-ND |
Manufacturer | |
Manufacturer Product Number | TAP686K025CCS |
Description | CAP TANT 68UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V Radial 800mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code N |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.16.83900 | kr.168.39 |
| 50 | kr.14.05080 | kr.702.54 |
| 100 | kr.13.18780 | kr.1,318.78 |
| 500 | kr.11.72786 | kr.5,863.93 |
| 1.000 | kr.11.27575 | kr.11,275.75 |
| 2.500 | kr.10.79808 | kr.26,995.20 |
| 5.000 | kr.10.50997 | kr.52,549.85 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |

