
TAP476M006SRW | |
|---|---|
DigiKey Part Number | 478-TAP476M006SRWTR-ND - Tape & Reel (TR) 478-TAP476M006SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476M006SRW |
Description | CAP TANT 47UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP476K006SRW | KYOCERA AVX | 148 | 478-TAP476K006SRWCT-ND | kr.11.22000 | Upgrade |
| TAP476K010SCS | KYOCERA AVX | 71 | 478-1910-ND | kr.12.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.22000 | kr.6.22 |
| 10 | kr.4.89700 | kr.48.97 |
| 50 | kr.4.24220 | kr.212.11 |
| 100 | kr.3.67100 | kr.367.10 |
| 500 | kr.2.77348 | kr.1,386.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.41563 | kr.3,415.63 |
| 2.000 | kr.3.25404 | kr.6,508.08 |
| 3.000 | kr.3.17308 | kr.9,519.24 |
| 5.000 | kr.3.08334 | kr.15,416.70 |
| 7.000 | kr.3.03089 | kr.21,216.23 |
| 10.000 | kr.2.98041 | kr.29,804.10 |
| Unit Price without VAT: | kr.6.22000 |
|---|---|
| Unit Price with VAT: | kr.7.77500 |

