47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476K010SCS

DigiKey Part Number
478-1910-ND
Manufacturer
Manufacturer Product Number
TAP476K010SCS
Description
CAP TANT 47UF 10% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.256" Dia (6.50mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
G
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP476K010BRWKYOCERA AVX2.534478-8988-1-NDkr.9.23000Similar
199D476X9010D1V1E3Vishay Sprague274718-1195-NDkr.36.22000Similar
T350H476K010ASKEMET121399-1395-NDkr.52.05000Similar
In-Stock: 71
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.78000kr.8.78
10kr.5.75600kr.57.56
50kr.4.55620kr.227.81
100kr.4.18440kr.418.44
500kr.3.55678kr.1,778.39
1.000kr.3.36262kr.3,362.62
3.000kr.3.12274kr.9,368.22
5.000kr.3.03402kr.15,170.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.78000
Unit Price with VAT:kr.10.97500