47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476K006SRW

DigiKey Part Number
478-TAP476K006SRWTR-ND - Tape & Reel (TR)
478-TAP476K006SRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP476K006SRW
Description
CAP TANT 47UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP476K010SCSKYOCERA AVX88478-1910-NDkr.8.69000Upgrade
TAP476M006SRWKYOCERA AVX438478-TAP476M006SRWCT-NDkr.6.15000Similar
In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.95800kr.49.58
50kr.3.89520kr.194.76
100kr.3.56750kr.356.75
500kr.3.01264kr.1,506.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.47527kr.3,475.27
2.000kr.3.31221kr.6,624.42
3.000kr.3.23048kr.9,691.44
5.000kr.3.13994kr.15,699.70
7.000kr.3.08700kr.21,609.00
10.000kr.3.03604kr.30,360.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750