TAP476M006CRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.24843
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.48110
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.141
Unit Price: kr.6.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.06825
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.91565
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.18657
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.91565
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.48110
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.48110
Datasheet
47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476M006CRW

DigiKey Part Number
TAP476M006CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP476M006CRW
Description
CAP TANT 47UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.24843kr.3,248.43
Manufacturers Standard Package
Unit Price without VAT:kr.3.24843
Unit Price with VAT:kr.4.06054