TAP476K010CRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.91565
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.22042
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.91565
Datasheet
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476K010CRW

DigiKey Part Number
TAP476K010CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP476K010CRW
Description
CAP TANT 47UF 10% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.256" Dia (6.50mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
G
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP476K010FCSKYOCERA AVX0TAP476K010FCS-NDkr.3.91565Direct
TAP476K010GSBKYOCERA AVX0TAP476K010GSB-NDkr.5.22042Similar
TAP476K010HSBKYOCERA AVX0TAP476K010HSB-NDkr.3.91565Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.06825kr.3,051.19
Manufacturers Standard Package
Unit Price without VAT:kr.4.06825
Unit Price with VAT:kr.5.08531