TAP476M006BRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.28429
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.78226
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.534
Unit Price: kr.9.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.25488
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.28429
Datasheet

Similar


KYOCERA AVX
In Stock: 98
Unit Price: kr.6.22000
Datasheet
47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476M006BRW

DigiKey Part Number
TAP476M006BRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP476M006BRW
Description
CAP TANT 47UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP476M006CRWKYOCERA AVX0TAP476M006CRW-NDkr.3.28429Direct
TAP476K006BRWKYOCERA AVX0TAP476K006BRW-NDkr.2.78226Upgrade
TAP476K010BRWKYOCERA AVX2.534478-8988-1-NDkr.9.23000Upgrade
TAP476M010BRWKYOCERA AVX0TAP476M010BRW-NDkr.6.25488Upgrade
TAP476M006DTWKYOCERA AVX0TAP476M006DTW-NDkr.3.28429Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.28429kr.3,284.29
Manufacturers Standard Package
Unit Price without VAT:kr.3.28429
Unit Price with VAT:kr.4.10536