Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAP475K050BRW | |
|---|---|
DigiKey Part Number | TAP475K050BRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP475K050BRW |
Description | CAP TANT 4.7UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 50 V | Manufacturer Size Code G |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475K050CRW | KYOCERA AVX | 0 | TAP475K050CRW-ND | kr.8.20143 | Direct |
| TAP475K006CRW | KYOCERA AVX | 0 | TAP475K006CRW-ND | kr.1.44231 | Similar |
| TAP475K010BRW | KYOCERA AVX | 0 | TAP475K010BRW-ND | kr.1.49785 | Similar |
| TAP475K010CRW | KYOCERA AVX | 0 | TAP475K010CRW-ND | kr.1.49785 | Similar |
| TAP475K016BRW | KYOCERA AVX | 0 | TAP475K016BRW-ND | kr.1.57070 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.8.20143 | kr.6,151.07 |
| Unit Price without VAT: | kr.8.20143 |
|---|---|
| Unit Price with VAT: | kr.10.25179 |




