TAP475M016BRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.10604
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.57070
Datasheet

Similar


KYOCERA AVX
In Stock: 1.890
Unit Price: kr.4.25000
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475M016BRW

DigiKey Part Number
TAP475M016BRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP475M016BRW
Description
CAP TANT 4.7UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
16 V
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP475J016BRWKYOCERA AVX0TAP475J016BRW-NDkr.3.10604Upgrade
TAP475K016BRWKYOCERA AVX0TAP475K016BRW-NDkr.1.57070Upgrade
TAP475M016SRWKYOCERA AVX1.890478-TAP475M016SRWCT-NDkr.4.25000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.57070kr.1,963.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.57070
Unit Price with VAT:kr.1.96338