Upgrade
Upgrade
Similar

TAP226M010BRS | |
|---|---|
DigiKey Part Number | TAP226M010BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP226M010BRS |
Description | CAP TANT 22UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226K010BRW | KYOCERA AVX | 0 | TAP226K010BRW-ND | kr.2.65709 | Upgrade |
| TAP226M016BRS | KYOCERA AVX | 0 | TAP226M016BRS-ND | kr.3.15169 | Upgrade |
| TAP226M010SRS | KYOCERA AVX | 0 | TAP226M010SRS-ND | kr.1.85105 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.85105 | kr.4,627.62 |
| Unit Price without VAT: | kr.1.85105 |
|---|---|
| Unit Price with VAT: | kr.2.31381 |



