Similar
Similar
Similar

TAP226M016BRS | |
|---|---|
DigiKey Part Number | TAP226M016BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP226M016BRS |
Description | CAP TANT 22UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226M006BRS | KYOCERA AVX | 0 | TAP226M006BRS-ND | kr.2.44578 | Similar |
| TAP226M016DTW | KYOCERA AVX | 0 | TAP226M016DTW-ND | kr.2.70452 | Similar |
| TAP226M016SRS | KYOCERA AVX | 0 | TAP226M016SRS-ND | kr.3.15169 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.15169 | kr.7,879.22 |
| Unit Price without VAT: | kr.3.15169 |
|---|---|
| Unit Price with VAT: | kr.3.93961 |




