TAP225M020SRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49785
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.108
Unit Price: kr.7.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.75969
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.326
Unit Price: kr.3.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.41731
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.500
Unit Price: kr.4.12000
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 20 V Radial 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M020SRW

DigiKey Part Number
TAP225M020SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP225M020SRW
Description
CAP TANT 2.2UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 20 V Radial 7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP225M020DTWKYOCERA AVX0TAP225M020DTW-NDkr.1.49785Direct
TAP225K020SCSKYOCERA AVX1.108478-TAP225K020SCS-NDkr.7.23000Upgrade
TAP225K025DTWKYOCERA AVX0478-8968-2-NDkr.1.75969Upgrade
TAP225K025SRWKYOCERA AVX7.326478-8969-1-NDkr.3.17000Upgrade
TAP225M025DTSKYOCERA AVX0TAP225M025DTS-NDkr.1.41731Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.42282kr.2,134.23
Manufacturers Standard Package
Unit Price without VAT:kr.1.42282
Unit Price with VAT:kr.1.77853