2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M025SRW

DigiKey Part Number
478-TAP225M025SRWTR-ND - Tape & Reel (TR)
478-TAP225M025SRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP225M025SRW
Description
CAP TANT 2.2UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.54900kr.25.49
50kr.1.93500kr.96.75
100kr.1.74540kr.174.54
500kr.1.42574kr.712.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.27747kr.1,916.21
3.000kr.1.20492kr.3,614.76
4.500kr.1.16859kr.5,258.65
7.500kr.1.12833kr.8,462.48
10.500kr.1.10478kr.11,600.19
15.000kr.1.08215kr.16,232.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000