Direct
Similar

TAP225K025DTW | |
|---|---|
DigiKey Part Number | 478-8968-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP225K025DTW |
Description | CAP TANT 2.2UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225K025SRW | KYOCERA AVX | 2.877 | 478-8969-1-ND | kr.3.17000 | Direct |
| TAP225K025BRW | KYOCERA AVX | 1.456 | 478-TAP225K025BRWCT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.75969 | kr.2,639.53 |
| Unit Price without VAT: | kr.1.75969 |
|---|---|
| Unit Price with VAT: | kr.2.19961 |



