TAP225M010CRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.06893
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.51439
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49308
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.45898
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.36080
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.43296
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.05408
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.38114
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.50238
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.43296
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.95511
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 10 V Radial 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M010CRS

DigiKey Part Number
TAP225M010CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP225M010CRS
Description
CAP TANT 2.2UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 10 V Radial 13Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
13Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP225J020CRSKYOCERA AVX0TAP225J020CRS-NDkr.2.06893Upgrade
TAP225K010CRWKYOCERA AVX0TAP225K010CRW-NDkr.1.51439Upgrade
TAP225K016CRSKYOCERA AVX0TAP225K016CRS-NDkr.1.49308Upgrade
TAP225K016FCSKYOCERA AVX0TAP225K016FCS-NDkr.1.45898Upgrade
TAP225K020CRSKYOCERA AVX0TAP225K020CRS-NDkr.1.36080Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.43296kr.4,298.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.43296
Unit Price with VAT:kr.1.79120